05073230001 | Wera

1/4 inch ratchet, external hexagon, 1/4 inch, L 87 mm, 05073230001

Order No.: 06L6160
EAN: 4013288144638
MPN:
05073230001
8001 A Zyklop Mini 1 Bit-Ratsche
Series: 8001
05073230001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
45.6603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6603 €

Miniature bit ratchets, type Wera 8001 A.

1/4" bit ratchet for working in confined spaces, made of drop-forged steel, easy reversal, single-hand operation, knurled wheel, fine-tooth mechanism with 60 teeth; Torque: 60 N/m. Reset angle: 6.0°. Length: 87 mm. Supplied with socket adapter (1/4" hex to 1/4" square).

Type: 073230, miniature bit ratchet, 1/4"

Technical specifications
Drive 1/4 Zoll
Number of teeth 60
Version Knarre
ESD protection No
Size 1/4 Zoll
Length 87 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes