05073260001 | Wera

1/4 inch ratchet, external square, 1/4 inch, L 152 mm, 05073260001

Order No.: 02L5644
EAN: 4013288128034
MPN:
05073260001
8000 A Zyklop Speed-Knarre SB
Series: 8000
05073260001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
81.8244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.8244 €
Dimensions/Content : 8000 A 1 x 1/4INCHx152,0,
Technical specifications
Drive 1/4 Zoll
Number of teeth 72
Version Knarre
ESD protection No
Size 1/4 Zoll
Length 152 mm
Peak type Außenvierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes