05073501001 | Wera

1/4 inch socket wrench, internal hexagon, 6 mm, L 50 mm, 05073501001

Order No.: 02L4854
EAN: 4013288105707
MPN:
05073501001
869/4 M SW 6,0 x 50 mm SB
Series: 869
05073501001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
5 pcs.
8.2824 €
10 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 869/4 M 1 x 6,0x50,0,
Technical specifications
Antrieb 1/4 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 6 mm
Länge 50 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes