05073503001 | Wera

1/4 inch socket wrench, internal hexagon, 8 mm, L 50 mm, 05073503001

Order No.: 02L4856
EAN: 4013288105714
MPN:
05073503001
869/4 M SW 8,0 x 50 mm SB
Series: 869
05073503001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
5 pcs.
8.2824 €
10 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 869/4 M 1 x 8,0x50,0,
Technical specifications
Drive 1/4 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 8 mm
Length 50 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes