05073508001 | Wera

1/4 inch socket wrench, internal hexagon, 13 mm, L 50 mm, 05073508001

Order No.: 02L4861
EAN: 4013288105769
MPN:
05073508001
869/4 M SW 13,0 x 50 mm SB
Series: 869
05073508001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
5 pcs.
9.8889 €
10 pcs.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 869/4 M 1 x 13,0x50,0,
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 13 mm
Peak type internal hexagon
Drive 1/4 inch
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes