05078210001 | Wera

1/2 inch square insertion tool, external square, 1/2 inch, L 44 mm, 05078210001

Order No.: 02L5641
EAN: 4013288023766
MPN:
05078210001
7773 C
Series: 7773
05078210001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
61.88 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.88 €
Dimensions/Content : 1/2INCH
Technical specifications
Drive 1/2 Zoll
Version Vierkant-Einsteckwerkzeug
ESD protection No
Size 1/2 Zoll
Length 44 mm
Peak type Außenvierkant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes