05078635001 | Wera

1/4 inch mortise ratchet, external square, 1/4 inch, L 49 mm, 05078635001

Order No.: 03L5148
EAN: 4013288196347
MPN:
05078635001
7772 A 9x12mm Ratsche 1/4"
Series: 7772
05078635001 Wera Sockets, Ratchets and Accessories Image 1
05078635001 Wera Sockets, Ratchets and Accessories Image 2
05078635001 Wera Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
86.6320 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6320 €
Technical specifications
Antrieb 1/4 Zoll
Anzahl der Zähne 72
Ausführung Einsteckknarre
ESD-Schutz No
Größe 1/4 Zoll
Länge 49 mm
Spitzentyp Außenvierkant
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82079010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes