05078707001 | Wera
1/2 inch mortise ratchet, external square, 1/2 inch, L 66 mm, 05078707001
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Drive | 1/2 Zoll | |
Number of teeth | 72 | |
Version | Einsteckknarre | |
ESD protection | No | |
Size | 1/2 Zoll | |
Length | 66 mm | |
Peak type | Außenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |