05078715001 | Wera
Insertion tool, Torx, TX18, L 62 mm, 05078715001
Unit Price (€ / pc.)
44.7916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | insertion tool | |
ESD protection | No | |
Size | TX18 | |
Length | 62 mm | |
Peak type | Torx | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |