05078716001 | Wera

Insertion tool, Torx, TX20, L 65 mm, 05078716001

Order No.: 03L5209
EAN: 4013288196521
MPN:
05078716001
7786 14x18mm Außentorx E20
Series: 7786
05078716001 Wera Sockets, Ratchets and Accessories Image 1
05078716001 Wera Sockets, Ratchets and Accessories Image 2
05078716001 Wera Sockets, Ratchets and Accessories Image 3
05078716001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
45.9221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.9221 €
Technical specifications
Version Einsteckwerkzeug
ESD protection No
Size TX20
Length 65 mm
Peak type Torx
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes