05118116001 | Wera

Socket wrench, external hexagon, 3.2 mm, L 157 mm, 05118116001

Order No.: 02L5412
EAN: 4013288032331
MPN:
05118116001
2069 SW 3,2 x 60 mm
Series: 2069
05118116001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6747 €
Dimensions/Content : 3.2x60
Technical specifications
Version Steckschlüssel
ESD protection No
Size 3,2 mm
Length 157 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes