05118124001 | Wera
1/4 inch socket wrench, external hexagon, 5 mm, L 157 mm, 05118124001
Unit Price (€ / pc.)
10.5910 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
5 pcs.
10.0555 €
10 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 05118124001, Wera
2069 Electronics socket wrench, 5.0 mm x 60 mmHigh quality Wera Micro socket wrench for precision mechanical screw connections. By resting the hand on the rotating cap and through the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work.
Technical Data
- Length: 157 mm
- Size: 5 mm
- Drive: 1/4 inch
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüssel | |
ESD protection | No | |
Size | 5 mm | |
Length | 157 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |