05118126001 | Wera

Socket wrench, external hexagon, 5.5 mm, L 157 mm, 05118126001

Order No.: 02L5414
EAN: 4013288032386
MPN:
05118126001
2069 SW 5,5 x 60 mm
Series: 2069
05118126001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
5 pcs.
10.0555 €
10 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 5.5x60
Technical specifications
Version Steckschlüssel
ESD protection No
Size 5,5 mm
Length 157 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes