05118128001 | Wera
Socket wrench, external hexagon, 3/32 inch, L 157 mm, 05118128001
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
9.2582 €
10 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/32INCHx60
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 3/32 Zoll | |
Length | 157 mm | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |