05118137001 | Wera

Socket wrench, external hexagon, 7/32 inch, L 157 mm, 05118137001

Order No.: 02L5422
EAN: 4013288112019
MPN:
05118137001
2069 SW 7/32" x 60 mm
Series: 2069
05118137001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
10.9004 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
5 pcs.
10.3411 €
10 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7/32INCHx60
Technical specifications
Version Steckschlüssel
ESD protection No
Size 7/32 Zoll
Length 157 mm
Peak type Außensechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes