05134399001 | Wera
1/4 inch adapter, 1/4 inch, L 50 mm, 05134399001
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-24
Leadtime: 1 Week **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
5 pcs.
9.7223 €
10 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 870/4 1 x 1/4INCHx50,
Technical specifications
Drive | 1/4 Zoll | |
Version | Adapter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 50 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |