05135225001 | Wera
1/4 inch socket wrench, internal hexagon, 3 mm, L 44 mm, 05135225001
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 3 mm | |
Length | 44 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |