05135949001 | Wera

1/4 inch ratchet kit, 8 pieces, 05135949001

Order No.: 06L6045
EAN: 4013288178633
MPN:
05135949001
Kraftform Kompakt Zyklop MS1 Metal/Speed 1/4"
05135949001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
156.5088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.5088 €

Ratchet sets with 1/4" drive, type Wera Kraftform Kompakt Zyklop MS1 Metal/Speed 1/4".

Content: 1 Zyklop Speed ratchet 8000 A, with rotating mass design and free-wheeling ratchet head, 1 Zyklop metal ratchet 8004 A, slim design for working in confined spaces and 5° return angle, 2 extensions 150 mm (8794 LA and 8796 LA), 1 extension 75 mm (8794 SA), adapter for 1/4" bits (58784 A1), 1 wobble extension 56 mm (8794 A) and 1 universal joint (8795 A).

Type: 135949, ratchet set

Technical specifications
Drive 1/4 Zoll
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 8-teilig
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes