05136001001 | Wera

3/8 inch connection part, external hexagon/square, 5/16 inch, L 30 mm, 05136001001

Order No.: 02L4865
EAN: 4013288184245
MPN:
05136001001
870/2 3/8" x 5/16"
Series: 870
05136001001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.2939 €
10 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/8INCHx5/16INCH
Technical specifications
Drive 3/8 Zoll
Version Verbindungsteil
ESD protection No
Size 5/16 Zoll
Length 30 mm
Peak type Außensechskant-/Vierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes