05136002001 | Wera

1/2 inch connection part, external hexagon/square, 5/16 inch, L 35 mm, 05136002001

Order No.: 02L4866
EAN: 4013288184269
MPN:
05136002001
870/2 1/2" x 5/16"
Series: 870
05136002001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
5 pcs.
10.9837 €
10 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/2INCHx5/16INCH
Technical specifications
Drive 1/2 Zoll
Version Verbindungsteil
ESD protection No
Size 5/16 Zoll
Length 35 mm
Peak type Außensechskant-/Vierkant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes