05136400001 | Wera
Unlocking pin, L 85 mm, 05136400001
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: On Request **
Unlocking pin for Koloss/Hybrid, dimension: 85 x 70 x 7 mm.
Technical specifications
Version | Entriegelungsstift | |
ESD protection | No | |
Length | 85 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |