05150114001 | Wera
3/8 inch ratchet kit, 16 pieces, external hexagon / internal / external square, 05150114001
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ratchet set, 05150114001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with one Zyklop Comfort 8010 B ratchet, 3/8", 14 Impaktor 8790 B sockets 3/8", one Zyklop extension 8798 B, 3/8".
Features
- High-quality, durable foam insert without chemical vapours
- Zyklop Comfort ratchet with pleasant feel thanks to the plastic sleeve
- Plastic coating protects surfaces from damage
- Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
- Safe socket lock via push button, convenient direction change thanks to the reversing lever
- Sockets with Impaktor technology for higher-than-average service life
Scope of delivery
- Zyklop Comfort ratchet with 3/8” drive
- Impactor socket 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24
- Zyklop extension, 3/8”, 152.4 mm
Technical specifications
Drive | 3/8 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 16-teilig | |
Peak type | Außensechskant/Innen-/Außenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |