05150115001 | Wera
1/2 inch socket wrench kit, 11 pieces, hexagon, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, L 83 mm, 05150115001
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Socket wrench set, 05150115001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with 11 Impaktor Deep 8790 C sockets, 1/2".
Features
- High-quality, durable foam insert without chemical vapours
- Long socket wrenches for low-lying couplings, also suitable for fitting, protruding thread rods in confined spaces
- Hexagon profile for precise and profile-friendly screwdriving at a high power transmission
- With cross-bore and ring socket for securing locking pin and locking ring of machine-operated tools
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsselsatz | |
ESD protection | No | |
Size | 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm | |
Contents | 11-teilig | |
Length | 83 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |