05311517001 | Wera
1/4 inch adapter, external hexagon/square, 1/4 inch, L 50 mm, 05311517001
Unit Price (€ / pc.)
8.9726 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
5 pcs.
8.5204 €
10 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx50
Technical specifications
Drive | 1/4 Zoll | |
Version | Adapter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 50 mm | |
Peak type | Außensechskant-/Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |