05003760001 | Wera

Open-end wrenche, 10/13 mm, 30°, 167 mm, 70 g, chrome molybdenum steel, 05003760001

Order No.: 06L7174
EAN: 4013288173010
MPN:
05003760001
Joker 10 + 13 metrisch
Series: JOKER
05003760001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
27.9174 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9174 €

Double open-end wrenches, type Wera Joker.

With double hexagonal profile, holding function with replaceable metal plate in the mouth; Return angle: 30°, Material: chrome molybdenum steel with nickel-chrome coating.

Technical attributes (type, width across flats W, length L): 003760, W 10 + 13 mm, L 167 mm

Technical specifications
Filter Property Value
Version open-end wrenche
spanner size 10/13 mm
Mouth position 30°
Length 167 mm
Weight 70 g
Material chrome molybdenum steel
Logistics
Property Value
Country of origin CZ
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes