05003765001 | Wera
Open-end wrenche, 17/19 mm, 30°, 235 mm, 70 g, chrome molybdenum steel, 05003765001
Unit Price (€ / pc.)
40.46 € *
Available: 0 pcs.
Leadtime: On Request **
Double open-end wrenches, type Wera Joker.
With double hexagonal profile, holding function with replaceable metal plate in the mouth; Return angle: 30°, Material: chrome molybdenum steel with nickel-chrome coating.
Technical attributes (type, width across flats W, length L): 003765, W 17 + 19 mm, L 235 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 70 g | |
Length | 235 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 30° | |
spanner size | 17/19 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |