05020015001 | Wera

Open-end ratchet wrench kit, 5 pieces, 8-19 mm, 30°, 370 mm, 1115 g, chromium-vanadium steel, 05020015001

Order No.: 21L1609
EAN: 4013288229847
MPN:
05020015001
9631 Magnetleiste 6000 Joker 2
Series: JOKER
05020015001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
150.9396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.9396 €

Open-end ratchet wrench kit, 05020015001, Wera

Ring ratchet spanner set, 5-piece set, metric sizes; on a magnetic rail. With its extra hard teeth, the exchangeable metal plate in the open end secures screws and sockets. The integrated end stop can prevent the screw head from slipping down and allows application of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° at the open end avoids time-consuming rotating of the wrench whilst screwdriving. Ratchet mechanism at the ring side with exceptionally high fine toothing of 80 teeth for flexibility even in confined spaces. The specially engineered geometry allows high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection. With "Take it easy" Tool finder: Colour coding by size. The clips hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.

Ordering information

  • 5 x 6000 Joker Ratcheting combination wrenches
  • 1 x 9610 Joker Magnetic rail, for up to 11 spanners, empty
Technical specifications
Version Maul-Ringratschenschlüssel-Satz
spanner size 8-19 mm
Mouth position 30°
Length 370 mm
Weight 1115 g
Material Chrom-Vanadium Stahl
Contents 5-teilig
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes