05020022001 | Wera

Open-end ratchet wrench kit, 6 pieces with bag, 10-19 mm, 30°, 305 mm, 1238 g, chrome molybdenum steel, 05020022001

Order No.: 06L7136
EAN: 4013288173034
MPN:
05020022001
Joker Set 6tlg
Series: JOKER
05020022001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
190.162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
190.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.162 €

Box end/open end/double open end wrench sets, type Wera Joker.

6-piece, in robust bag, with holding function through metal plate insert in the open end, integrated end stop, extra hard teeth to reduce the risk of slipping off and to enable high torque. Double hex geometry for firmly seated connection between screw or nut, spring-loaded toothing with 80 on the box end, return angle 30°; Content: 4 box end/open end ratchet wrenches (width across flats 10, 13, 17 and 19 mm) and 2 double open end wrenches (width across flats 10/13 and 17/19 mm).

Type: 020022, box end/open end/double open end wrench set

Technical specifications
Version Maul-Ringratschenschlüssel-Satz
spanner size 10-19 mm
Mouth position 30°
Length 305 mm
Weight 1238 g
Material Chrom-Molybdänstahl
Contents 6-teilig mit Tasche
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes