05020066001 | Wera

Open-end ratchet wrenches, 11 mm, 15°, 165 mm, 72 g, chrome molybdenum steel, 05020066001

Order No.: 21L1318
EAN: 4013288183910
MPN:
05020066001
Joker Switch 11
Series: JOKER
05020066001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
48.2545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.2545 €
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 165 mm
Material Chrom-Molybdänstahl
Mouth position 15°
spanner size 11 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes