05020068001 | Wera

Open-end ratchet wrenches, 13 mm, 15°, 179 mm, 72 g, chrome molybdenum steel, 05020068001

Order No.: 21L1320
EAN: 4013288184702
MPN:
05020068001
Joker Switch 13
Series: JOKER
05020068001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
48.2545 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.2545 €
Technical specifications
Filter Property Value
Version open-end ratchet wrenches
spanner size 13 mm
Mouth position 15°
Length 179 mm
Weight 72 g
Material chrome molybdenum steel
Logistics
Property Value
Country of origin CZ
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes