05020070001 | Wera

Open-end ratchet wrenches, 15 mm, 15°, 199 mm, 72 g, chrome molybdenum steel, 05020070001

Order No.: 21L1322
EAN: 4013288184726
MPN:
05020070001
Joker Switch 15
Series: JOKER
05020070001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
53.7999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7999 €
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 199 mm
Material Chrom-Molybdänstahl
Mouth position 15°
spanner size 15 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes