05020074001 | Wera

Open-end ratchet wrenches, 19 mm, 15°, 246 mm, 72 g, chrome molybdenum steel, 05020074001

Order No.: 21L1326
EAN: 4013288184764
MPN:
05020074001
Joker Switch 19
Series: JOKER
05020074001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
64.4028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4028 €
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 246 mm
Material Chrom-Molybdänstahl
Mouth position 15°
spanner size 19 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes