05020075001 | Wera

Open-end ratchet wrenches, 5/16", 30°, 144 mm, 72 g, chrome molybdenum steel, 05020075001

Order No.: 02L3350
EAN: 4013288184788
MPN:
05020075001
Joker Switch 5/16"
Series: JOKER
05020075001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
40.7218 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7218 €
Dimensions/Content : 5/16INCHx144
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 144 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 5/16"
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes