05020076001 | Wera

Open-end ratchet wrenches, 3/8", 30°, 159 mm, 72 g, chrome molybdenum steel, 05020076001

Order No.: 02L3351
EAN: 4013288184795
MPN:
05020076001
Joker Switch 3/8"
Series: JOKER
05020076001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
41.1978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1978 €
Dimensions/Content : 3/8INCHx159
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 159 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 3/8"
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes