05020077001 | Wera
Open-end ratchet wrenches, 7/16", 30°, 165 mm, 72 g, chrome molybdenum steel, 05020077001
Unit Price (€ / pc.)
43.9348 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 7/16INCHx165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrenches | |
| spanner size | 7/16" | |
| Mouth position | 30° | |
| Length | 165 mm | |
| Weight | 72 g | |
| Material | chrome molybdenum steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |