05020078001 | Wera

Open-end ratchet wrenches, 1/2", 30°, 171 mm, 72 g, chrome molybdenum steel, 05020078001

Order No.: 02L3353
EAN: 4013288184818
MPN:
05020078001
Joker Switch 1/2"
Series: JOKER
05020078001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
46.0292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.0292 €
Dimensions/Content : 1/2INCHx171
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 171 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 1/2"
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes