05020082001 | Wera
Open-end ratchet wrenches, 3/4", 30°, 246 mm, 72 g, chrome molybdenum steel, 05020082001
Unit Price (€ / pc.)
65.1287 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 3/4INCHx246
Technical specifications
Version | Maul-Ringratschenschlüssel | |
Weight | 72 g | |
Length | 246 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 30° | |
spanner size | 3/4" |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |