05020090001 | Wera
Open-end ratchet wrench kit, 4 pieces with bag, 10-19 mm, 30°, 305 mm, 884 g, chrome molybdenum steel, 05020090001
Unit Price (€ / pc.)
207.2861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Maul-Ringratschenschlüssel-Satz | |
Weight | 884 g | |
Contents | 4-teilig mit Tasche | |
Length | 305 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 30° | |
spanner size | 10-19 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |