05020091001 | Wera

Open-end ratchet wrench kit, 8-19 mm, 30°, 325 mm, 2327 g, chrome molybdenum steel, 05020091001

Order No.: 21L1328
EAN: 4013288184160
MPN:
05020091001
Joker Switch 11tlg
Series: JOKER
05020091001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
584.8136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
584.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
584.8136 €
Technical specifications
Version Maul-Ringratschenschlüssel-Satz
Weight 2327 g
Length 325 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 8-19 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes