05020205001 | Wera

Ring/open-end wrench, 14 mm, 15°, 167 mm, 37 g, chrome molybdenum steel, 05020205001

Order No.: 03L4968
EAN: 4013288212702
MPN:
05020205001
6003 Joker 14
Series: JOKER
05020205001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.8028 €

Ratcheting combination wrench, 05020205001, Wera

The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection.

Features

  • Suitable for narrow spaces
  • Slim ring side angled at 15°
  • The special jaw geometry extends the attachment options of the tool
Technical specifications
Filter Property Value
Version ring/open-end wrench
spanner size 14 mm
Mouth position 15°
Length 167 mm
Weight 37 g
Material chrome molybdenum steel
Logistics
Property Value
Country of origin CZ
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes