05020207001 | Wera

Ring/open-end wrench, 16 mm, 15°, 182 mm, 37 g, chrome molybdenum steel, 05020207001

Order No.: 03L4970
EAN: 4013288212726
MPN:
05020207001
6003 Joker 16
Series: JOKER
05020207001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
19.6588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
5 pcs.
18.6592 €
10 pcs.
17.7429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratcheting combination wrench, 05020207001, Wera

The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection.

Features

  • Suitable for narrow spaces
  • Slim ring side angled at 15°
  • The special jaw geometry extends the attachment options of the tool
Technical specifications
Version Ring-/Maulschlüssel
Weight 37 g
Length 182 mm
Material Chrom-Molybdänstahl
Mouth position 15°
spanner size 16 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes