05020211001 | Wera
Ring/open-end wrench, 5/16", 15°, 115 mm, 35 g, chrome molybdenum steel, 05020211001
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5787 €
10 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ratcheting combination wrench, 05020211001, Wera
The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The high-quality surface treatment achieves a high and long-lasting corrosion protection.
Features
- Suitable for narrow spaces
- Slim ring side angled at 15°
- The special jaw geometry extends the attachment options of the tool
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 35 g | |
Length | 115 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 15° | |
spanner size | 5/16" |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |