05020230001 | Wera

Open-end ratchet wrench kit, 5 pieces with bag, 8-19 mm, 15°, 295 mm, 663 g, chrome molybdenum steel, 05020230001

Order No.: 03L4982
EAN: 4013288214171
MPN:
05020230001
6003 Joker 5 Set 1
Series: JOKER
05020230001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
85.2635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.2635 €

Ring ratchet wrench set, 05020230001, Wera

6003 Joker 5 set 1 ring spanner set. The Joker 6003 with its smart jaw geometry significantly extends the range of users in narrow spaces. The high-quality surface treatment achieves a high and long-lasting corrosion protection.

Features

  • Slim ring side angled at 15°
  • Suitable for docking to the Wera 2go system
  • The special jaw geometry extends the attachment options of the tool
Technical specifications
Version Ringmaulschlüssel-Satz
spanner size 8-19 mm
Mouth position 15°
Length 295 mm
Weight 663 g
Material Chrom-Molybdänstahl
Contents 5-teilig mit Tasche
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes