05020231001 | Wera

Open-ended ring wrench kit, 11 pieces with bag, 8-19 mm, 15°, 295 mm, 1305 g, chrome molybdenum steel, 05020231001

Order No.: 03L4983
EAN: 4013288214195
MPN:
05020231001
6003 Joker 11 Set 1
Series: JOKER
05020231001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
185.0093 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
185.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.0093 €

Combination wrench set, 05020231001, Wera

6003 Joker 5 set 1 ring spanner set. The Joker 6003 with its smart jaw geometry significantly extends the range of users in narrow spaces. The high-quality surface treatment achieves a high and long-lasting corrosion protection.

Features

  • Slim ring side angled at 15°
  • Suitable for docking to the Wera 2go system
  • The special jaw geometry extends the attachment options of the tool
Technical specifications
Version Ringmaulschlüssel-Satz
spanner size 8-19 mm
Mouth position 15°
Length 295 mm
Weight 1305 g
Material Chrom-Molybdänstahl
Contents 11-teilig mit Tasche
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes