05020233001 | Wera

Ring spanner set, 11 pieces, 8-19 mm, 15°, 370 mm, 1390 g, 05020233001

Order No.: 21L1611
EAN: 4013288228963
MPN:
05020233001
9640 Magnetleiste 6003 Joker 1
Series: JOKER
05020233001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
179.3092 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
179.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.3092 €

Open-ended ring wrench kit, 05020233001, Wera

Ring spanner set, 11-piece set, metric sizes; on a magnetic rail. With the combination of the 7.5° offset open end and the double hexagon geometry, the Joker 6003 doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. This makes screwdriving much easier, especially in confined spaces. The slim yet robust ring side is tilted by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With "Take it easy" Tool finder: Colour coding by size. The clips hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.

Ordering information

  • 11 x 6003 Joker Combination wrench
  • 1 x 9610 Joker Magnetic rail, for up to 11 spanners, empty
Technical specifications
Version Ringmaulschlüssel-Satz
Weight 1390 g
Contents 11-teilig
Length 370 mm
Mouth position 15°
spanner size 8-19 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes