05020234001 | Wera

Ring spanner set, 5 pieces, 8-19 mm, 15°, 370 mm, 946 g, 05020234001

Order No.: 21L1612
EAN: 4013288229854
MPN:
05020234001
9641 Magnetleiste 6003 Joker 2
Series: JOKER
05020234001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
78.6828 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
78.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.6828 €

Magnetic rail 6003 Joker 2 Ring spanner set, 05020234001, Wera

Ring spanner set, 5-piece set, metric sizes; on a magnetic rail. With the combination of the 7.5° offset open end and the double hexagon geometry, the Joker 6003 doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. This makes screwdriving much easier, especially in confined spaces. The slim yet robust ring side is tilted by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With "Take it easy" Tool finder: Colour coding by size. The strip terminals hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.

Ordering information

  • 5 x 6003 Joker Combination wrench
  • 1 x 9610 Joker Magnetic rail, for up to 11 spanners, empty
Technical specifications
Filter Property Value
Version Ring spanner set
spanner size 8-19 mm
Mouth position 15°
Length 370 mm
Weight 946 g
Contents 5 pieces
Logistics
Property Value
Country of origin CZ
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes