05020235001 | Wera
Ring spanner set, 8 pieces, 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 15°, 370 mm, 1131 g, 05020235001
Magnetic rail 6003 Joker Imperial 1 Ring spanner set, 05020235001, Wera
Ring spanner set, 8-piece set, imperial sizes; on a magnetic rail. With its combination of the 7.5° offset open end and the double hexagon geometry, the Joker 6003 doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. This makes screwdriving much easier, especially in confined spaces. The slim yet robust ring side is tilted by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With "Take it easy" Tool finder: Colour coding by size. The clip hold the tools perfectly. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.
Ordering information
- 8 x 6003 Joker Combination wrench, Imperial
- 1 x 9610 Joker Magnetic rail, for up to 11 spanners, empty
Version | Ringmaulschlüssel-Satz | |
Weight | 1131 g | |
Contents | 8-teilig | |
Length | 370 mm | |
Mouth position | 15° | |
spanner size | 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4" |
Country of origin | CZ |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |