05020240001 | Wera

Open-end ratchet wrench kit, 5 pieces with bag, 5/16", 3/8", 1/2", 9/16", 3/4", 15°, 300 mm, 604 g, chrome molybdenum steel, 05020240001

Order No.: 03L4984
EAN: 4013288214188
MPN:
05020240001
6003 Joker 5 Set Imperial 1
Series: JOKER
05020240001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
78.5162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.5162 €

Ring ratchet wrench set, 05020240001, Wera

6003 Joker 5 set 1 ring spanner set. The Joker 6003 with its smart jaw geometry significantly extends the range of users in narrow spaces. The high-quality surface treatment achieves a high and long-lasting corrosion protection.

Features

  • Slim ring side angled at 15°
  • Suitable for docking to the Wera 2go system
  • The special jaw geometry extends the attachment options of the tool
Technical specifications
Version Ringmaulschlüssel-Satz
spanner size 5/16", 3/8", 1/2", 9/16", 3/4"
Mouth position 15°
Length 300 mm
Weight 604 g
Material Chrom-Molybdänstahl
Contents 5-teilig mit Tasche
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes