05020263001 | Wera

Double open-end wrench, 27-32 mm, 30°, 305 mm, 70 g, chrome molybdenum steel, 05020263001

Order No.: 03L4992
EAN: 4013288212795
MPN:
05020263001
6002 Joker 27 + 32
Series: JOKER
05020263001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
96.1639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1639 €

Double open-end spanner, 05020263001, Wera

6002 Joker double open-ended spanner. The double-hex geometry ensures the positive connection with the screw or nut and thus reduces the risk of slipping.

Features

  • Reverse angle of only 30°
  • No slipping through end stop
  • With practical holding function through metal plate in mouth
Technical specifications
Version Doppelmaulschlüssel
Weight 70 g
Length 305 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 27-32 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes