05020264001 | Wera
Double open-end wrench, 30-32 mm, 30°, 305 mm, 70 g, chrome molybdenum steel, 05020264001
Unit Price (€ / pc.)
97.4134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Double open-end spanner, 05020264001, Wera
6002 Joker double open-ended spanner. The double-hex geometry ensures the positive connection with the screw or nut and thus reduces the risk of slipping.
Features
- Reverse angle of only 30°
- No slipping through end stop
- With practical holding function through metal plate in mouth
Technical specifications
Version | Doppelmaulschlüssel | |
Weight | 70 g | |
Length | 305 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 30° | |
spanner size | 30-32 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |